This embedded computer features an ARM Cortex A8 processor running at 800MHz, with up to 512MB of system memory. It has a single 10/100 Ethernet port for network connectivity. The device supports WEC 7 operating systems and has no PS/2, VGA, SATA, or PATA ports.
Phoenix Contact 2400456 technical specifications.
| Processor Family | ARM Cortex A8 |
| Processor Number | Cortex A8 |
| Operating Systems | WEC 7 |
| Processor Speed | 800MHz |
| System Memory Maximum Size | 512MB |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| Number of Ethernet Ports | 1 |
| Ethernet Speed | 10Mbps/100Mbps |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2400456 to view detailed technical specifications.
No datasheet is available for this part.