The ARM Cortex A8 embedded computer is designed for use with Win 7 operating systems and features a processor speed of 800M. It has 512M of system memory available. The device includes one VGA port and one Ethernet port with a speed of 10Mbps/100Mbps. It is suitable for use in panel PCs and HMIs with resistive and capacitive touch capabilities.
Checking distributor stock and pricing after the page loads.
| Processor Family | ARM Cortex A8 |
| Processor Number | Cortex A8 |
| Operating Systems | Win 7 |
| Processor Speed | 800MHz |
| System Memory Maximum Size | 512MB |
| PS/2 | 0 |
| VGA | 1 |
| SATA | 0 |
| PATA | 0 |
| Number of Ethernet Ports | 1 |
| Ethernet Speed | 10Mbps/100Mbps |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |