
Phoenix Contact 2700324 technical specifications.
| Mounting | DIN Rail |
| Product Length (mm) | 15 |
| Product Depth (mm) | 28.45 |
| Product Height (mm) | 19 |
| Product Weight (g) | 5.99 |
| Type | Transformer Terminal Block |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Max Current Rating | 15A |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2700324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.