Checking distributor stock and pricing after the page loads.
| Category | Ethernet Router |
| Data Rate | 10/100Mbps |
| Dimensions | 77x115x27mm |
| LAN Ports | 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Typical Operating Supply Voltage | 5VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |