This Ethernet router features two LAN ports and operates within a temperature range of 5 to 40°C. It can handle a maximum operating supply voltage of 264VAC and a minimum of 90VAC. The typical operating supply voltage is 230VAC. The device measures 130x114x50 in dimensions.
Checking distributor stock and pricing after the page loads.
| Category | Ethernet Router |
| Data Rate | 10/100Mbps |
| Dimensions | 130x114x50mm |
| LAN Ports | 2 |
| Max Operating Supply Voltage | 264VAC |
| Min Operating Supply Voltage | 90VAC |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 40°C |
| Typical Operating Supply Voltage | 230VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |