
Phoenix Contact 2701019 technical specifications.
| Color | Grey |
| Current Rating | 24A |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 20A |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 800V |
| Weight | 1.764lb |
| Width | 20mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2701019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
