
Phoenix Contact 2701137 technical specifications.
| Product Height (mm) | 46 |
| Product Length (mm) | 76 |
| Product Weight (g) | 122.6 |
| Product Depth (mm) | 31.5 |
| Type | Operator Terminal |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | 3A991.b.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2701137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.