
Phoenix Contact 2701140 technical specifications.
| Product Weight (g) | 149.8 |
| Type | Mounting Kit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8538908180 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2701140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.