
Phoenix Contact 2701195 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 24.5 |
| Product Depth (mm) | 49 |
| Product Height (mm) | 25.5 |
| Type | USB 2.0 Type B |
| Gender | RCP |
| Max Voltage Rating | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2701195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.