
Phoenix Contact 2701234 technical specifications.
| Color | Grey |
| Connector Type A | DB9 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2701234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
