
Phoenix Contact 2701247 technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Length | 6.56foot |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 2.638492oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2701247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
