Checking distributor stock and pricing after the page loads.
| Processor Family | Cortex-M3 |
| Operating Systems | Keil RTX (RTOS) |
| Processor Speed | 120MHz |
| System Memory Type | SRAM |
| System Memory Maximum Size | 96KB |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |