
24 V Dc Base Unit With Pnp Transistor Outputs Lcd Display Usb Module Serial Cable
Phoenix Contact 2701483 technical specifications.
| Product Weight (g) | 2150 |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8537109160 |
| ECCN | 3A991.b.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2701483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.