Ethernet Router 10Mbps/100Mbps 24VDC
Checking distributor stock and pricing after the page loads.
| Category | Ethernet Router |
| Data Rate | 10/100Mbps |
| Dimensions | 45x114x130mm |
| LAN Ports | 6 |
| Max Operating Supply Voltage | 36VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Typical Operating Supply Voltage | 24VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |