
Phoenix Contact 2702018 technical specifications.
| Color | Grey |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 27.6mm |
| Max Current Rating | 30A |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 0.221168oz |
| Width | 13mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2702018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.