
Phoenix Contact 2702021 technical specifications.
| Color | Grey |
| Current Rating | 16A |
| Depth | 27.5mm |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 27.6mm |
| Max Current Rating | 30A |
| Max Supply Voltage | 600V |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Termination | Screw |
| Voltage Rating | 800V |
| Weight | 0.234572oz |
| Width | 13mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2702021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.