
Phoenix Contact 2702092 technical specifications.
| Color | Black |
| Height | 27.5mm |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 0.312175oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2702092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
