
Phoenix Contact 2702173 technical specifications.
| Color | Grey |
| Current Rating | 25A |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 35mm |
| Mount | DIN Rail |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Screw |
| Weight | 0.207411oz |
| Width | 7.5mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2702173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.