
Phoenix Contact 2703017 technical specifications.
| Color | Grey |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 35.1mm |
| Lead Free | Lead Free |
| Length | 36.7mm |
| Mount | DIN Rail |
| Number of Positions | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 800V |
| Weight | 1oz |
| Width | 18.6mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2703017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.