
Phoenix Contact 2703525 technical specifications.
| Color | Grey |
| Current Rating | 40A |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 41mm |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Weight | 0.776733oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2703525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.