
Rectangular connector adapter featuring a straight, panel mount orientation with a free-hanging mount type. This adapter supports 9 contacts on both side 1 and side 2, with a 2-row configuration. The housing is orange and the component is lead-free and RoHS compliant. Shell size is E, with a single port and a weight of 0.282192oz.
Phoenix Contact 2708753 technical specifications.
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shell Size | E |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2708753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.