
The UM108 panel mount connector is a green, plastic, polyamide, and PVC component with a panel mount configuration. It is available in bulk packaging and is compliant with RoHS regulations. The connector measures 4.937 inches in length and 2.669 inches in width, with a weight of 0.497363 ounces.
Phoenix Contact 2709367 technical specifications.
| Color | Green |
| Length | 4.937inch |
| Material | Plastic, Polyamide, PVC |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UM108 |
| Weight | 0.497363oz |
| Width | 2.669inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2709367 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
