
Phoenix Contact 2709370 technical specifications.
| Color | Green |
| Material | Plastic, Polyamide |
| Package Quantity | 1 |
| Series | UM |
| Weight | 0.790842oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2709370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.