
Phoenix Contact 2709383 technical specifications.
| Color | Green |
| Length | 4.937inch |
| Material | Plastic, Polyamide |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UM108 |
| Weight | 0.420113oz |
| Width | 2.374inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2709383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
