
Phoenix Contact 2713751 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 10A |
| Height | 19.95mm |
| Length | 15.3mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 4 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKDSO |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1.714315oz |
| Width | 21.25mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2713751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
