
Four-position, two-level terminal block for DIN rail installation. Features screw termination and a 32A maximum current rating, with a 20A continuous current. Accommodates wire gauges from 12AWG to 28AWG. Constructed with grey Nylon insulation and rated UL94 V-2 for flammability. Offers 400V voltage rating and is RoHS compliant.
Phoenix Contact 2714035 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 59mm |
| Insulation Material | Nylon |
| Length | 88mm |
| Max Current Rating | 32A |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PIK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.674438oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2714035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.