
Phoenix Contact 2714145 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Material | Polyamide |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BC |
| Weight | 0.206353oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2714145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.