
Modular terminal block featuring 6 positions and 3 levels, designed for screw termination. Offers a maximum current rating of 24A and a voltage rating of 250V, with a current rating of 32A. Accommodates wire gauges from 14AWG to 12AWG, with a maximum capacity of 4mm². Constructed with black Nylon insulation, it boasts a UL94 V-2 flammability rating and is RoHS compliant.
Phoenix Contact 2715571 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 54.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 72.5mm |
| Max Current Rating | 24A |
| Number of Contacts | 6 |
| Number of Levels | 3 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE DIKD |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2.205lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2715571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
