Phoenix Contact 2715733 technical specifications.
| Color | Grey |
| Current | 15A |
| Current Rating | 26A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 55mm |
| Number of Positions | 4 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE DIK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2.205lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2715733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.