Modular terminal block, 3-deck, 1-row configuration, featuring screw termination. Rated for 24A maximum current and 300V voltage. Accommodates wire gauges from 14AWG to 12AWG, with a 4mm² capacity. Constructed with grey Nylon insulation material, achieving a UL94 V-2 flammability rating. RoHS compliant and lead-free.
Phoenix Contact 2715856 technical specifications.
| Color | Grey |
| Current | 15A |
| Current Rating | 26A |
| Flammability Rating | UL94 V-2 |
| Height | 54.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Current Rating | 24A |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE DIK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.086lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2715856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.