Phoenix Contact 2715953 technical specifications.
| Approvals | EAC |
| Color | Red |
| Contact Material | Copper |
| Diode Type | BRIDGE |
| Lead Free | Lead Free |
| Number of Circuits | 80 |
| Number of Positions | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1.410958oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2715953 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.