Phoenix Contact 2716648 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | INTERFACE |
| Weight | 0.043387oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2716648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.