
Four-position, two-row terminal block featuring screw termination and a 600V voltage rating. This general-purpose terminal block supports a maximum current of 76A and accommodates wire gauges from 6AWG to 24AWG. Constructed with grey polyamide insulation material, it offers panel, chassis, and surface mounting options. Approvals include UL, CSA, and EAC, with a UL94 V-2 flammability rating.
Phoenix Contact 2716703 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 65A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Polyamide |
| Max Current Rating | 76A |
| Mount | Panel, Chassis, Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Poles | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Ways | 4 |
| Number of Wire Entries | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 1.31078oz |
| Width | 29mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2716703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
