Strip terminal block featuring a 76A maximum current rating and 800V maximum supply voltage. This 3-pole, 6-position terminal block offers screw termination for wire gauges from 6AWG to 20AWG. Constructed with grey polyamide insulation, it boasts a UL94 V-2 flammability rating and is RoHS compliant. Designed for panel, chassis, or surface mounting, this component is suitable for demanding applications.
Phoenix Contact 2716716 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 65A |
| Current Rating | 76A |
| Depth | 33mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Polyamide |
| Max Current Rating | 76A |
| Max Supply Voltage | 800V |
| Mount | Panel, Chassis, Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Poles | 3 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Ways | 6 |
| Number of Wire Entries | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 2oz |
| Width | 46mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2716716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.