
Eight-position, two-row terminal block with screw termination, rated for 600V and 800V, handling up to 76A maximum current. Features 8 wire entries and accommodates wire gauges from 6AWG to 24AWG. Constructed from grey polyamide insulation material with a UL94 V-2 flammability rating. Mountable on panels, chassis, or surfaces. Approvals include UL, CSA, and EAC.
Phoenix Contact 2716729 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 65A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-2 |
| Height | 31mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 33mm |
| Material | Polyamide |
| Max Current Rating | 76A |
| Mount | Panel, Chassis, Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Poles | 4 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Ways | 10 |
| Number of Wire Entries | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 2.539725oz |
| Width | 2.244inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2716729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
