
Phoenix Contact 2716774 technical specifications.
| Approvals | EAC |
| Color | Red |
| Contact Material | Copper |
| Lead Free | Lead Free |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.153089oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2716774 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.