Phoenix Contact 2723123 technical specifications.
| Color | Green |
| Jacket Material | PUR |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 8.1mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 2.493164oz |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2723123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.