Phoenix Contact 2730611 technical specifications.
| Color | Grey |
| Connector Type B | DB9 |
| Length | 3m |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Weight | 5.291094oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 2730611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.