
Phoenix Contact 2731076 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Housing Color | Grey |
| Mating Cycles | 250 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Min Supply Voltage (DC) | 19.2V |
| Mounting Style | PLUG |
| Package Quantity | 1 |
| Ratings | IP20 |
| Termination | Plug |
| Voltage Rating | 250V |
| Weight | 3.717876oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2731076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.