Phoenix Contact 2731775 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PE |
| Jacket Material | PUR |
| Mount | Cable |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Weight | 4.820892oz |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2731775 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.