Enclosures, Boxes, & Cases UM108-SEFE/R BK
Phoenix Contact 2735755 technical specifications.
| Color | Black |
| Material | Plastic, PVC |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UM |
| Weight | 0.311822oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2735755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.