Phoenix Contact 2736741 technical specifications.
| Number of Terminals | 32 |
| Number of Ports | 8 |
| Product Length (mm) | 178 |
| Product Height (mm) | 49.3 |
| Type | M12 Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Gender | RCP |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2736741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.