Phoenix Contact 2741668 technical specifications.
| Package/Case | Module |
| Height | 102mm |
| Length | 105mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 6oz |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2741668 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.