
Phoenix Contact 2744018 technical specifications.
| Contact Type | Signal |
| Current Rating | 100mA |
| Depth | 44mm |
| Dielectric Material | Metal |
| Features | Shielded |
| Gender | Male |
| Length | 60mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | SUBCON |
| Termination | Terminal Block |
| Voltage Rating | 60V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2744018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
