Standard D-Subminiature connector, Profibus Series, DE, male plug with 9 contacts and 2 rows. Features a metal body and shielding for robust signal integrity. Offers a 1A current rating and 60V operating voltage. Designed for free-hanging or PCB mounting with right-angle orientation and terminal block termination. Operates within a temperature range of -20°C to 70°C.
Phoenix Contact 2744348 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 16mm |
| Dielectric Material | Metal |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 54.5mm |
| Material | ABS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, PCB |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Operating Supply Voltage | 60V |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SUBCON |
| Termination | Terminal Block |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2744348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.