Shielded, straight male D-Subminiature connector with 9 signal contacts, featuring a copper alloy contact material and a terminal block termination. This free-hanging, cable-mount module operates at a voltage rating of 60V and a current rating of 1A, with an operating temperature range of -20°C to 75°C. The connector has a pitch of 2.77mm, a width of 31.5mm, a length of 58.2mm, and a depth of 17mm. It is lead-free and RoHS compliant.
Phoenix Contact 2744380 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 17mm |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 58.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Operating Supply Voltage | 60V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Series | SUBCON |
| Termination | Terminal Block |
| Voltage Rating | 60V |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2744380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.