Standard D-Subminiature connector, male, 9 contacts, DE series, right-angle orientation. Features a metal body and shielding for robust signal integrity. Rated for 60V AC/DC operating voltage and 1A current. Designed for free-hanging, cable mounting with terminal block termination. Operating temperature range from -20°C to 70°C.
Phoenix Contact 2744403 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 16mm |
| Dielectric Material | Metal |
| Features | Shielded |
| Gender | Male |
| Length | 54.5mm |
| Material | ABS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Operating Supply Voltage | 60V |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SUBCON |
| Termination | Terminal Block |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| Width | 49.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2744403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.