
Phoenix Contact 2744571 technical specifications.
| Color | Green, Clear |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | MODULAR |
| RoHS Compliant | Yes |
| Series | INTERFACE FL |
| Shielding | Shielded |
| Termination | IDC |
| Weight | 0.65927oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2744571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.