
9-position D-subminiature connector module with straight, signal contacts. Features a metal body and housing, designed for free-hanging, cable mounting with screw termination. Supports a 60V AC/DC working voltage and a 100mA current rating, with a mating cycle of 200. Suitable for CAN interfaces and operates within a temperature range of -20°C to 75°C. Accommodates wire gauges from 26AWG to 16AWG.
Phoenix Contact 2744694 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Type | Signal |
| Current Rating | 100mA |
| Depth | 16mm |
| Features | Shielded |
| Gender | Receptacle |
| Height | 44mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | ABS |
| Mating Cycles | 200 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SUBCON |
| Termination | Screw |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Weight | 2.144657oz |
| Width | 16mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 10mm |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2744694 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
