Phoenix Contact 2748564 technical specifications.
| Color | Grey |
| Number of Positions | 6 |
| Series | TRABTECH MPB |
| Weight | 1.037054oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2748564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.